EAO for Use with Switch 500 V, 2 NO
- RS-stocknr.:
- 757-572
- Fabrikantnummer:
- 704.912.3-1
- Fabrikant:
- EAO
Subtotaal (1 eenheid)*
€ 115,92
(excl. BTW)
€ 140,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 115,92 |
*prijsindicatie
- RS-stocknr.:
- 757-572
- Fabrikantnummer:
- 704.912.3-1
- Fabrikant:
- EAO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- Land van herkomst:
- CH
The EAO Switching element offers a reliable solution for various electrical applications. Designed for efficiency, it features Advanced characteristics that ensure safer and more effective switching performance in diverse environments.
Operates effectively across a wide range of voltages, ensuring versatility
Features 2 normally open contacts for enhanced electrical pathways
Rated for 500 V AC at 10 A, Ideal for high-power applications
Manufactured with palladium contact material for superior conductivity
Designed to withstand temperatures from -40 °C to +55 °C, ensuring durability
Gerelateerde Links
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC
