Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- RS-stocknr.:
- 180-6909
- Fabrikantnummer:
- 140007480103
- Fabrikant:
- Copal Electronics
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 180-6909
- Fabrikantnummer:
- 140007480103
- Fabrikant:
- Copal Electronics
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Copal Electronics | |
| Accessory Type | Button | |
| For Use With | TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch | |
| Alles selecteren | ||
|---|---|---|
Merk Copal Electronics | ||
Accessory Type Button | ||
For Use With TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch | ||
- Land van herkomst:
- JP
The Copal Electronics silver TM & TR series button for use with TR and TM Series Ultra-Miniature illuminated pushbutton switch. It has dielectric strength of 250V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -20℃ to +70℃.
Two types of contact - TR series: Conductive rubber contact for soft tactile feel, TM series: Metal contact for sharp tactile feel
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire
Ultra-Miniature Switch with LED - LED is built into miniature housing
Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire
Ultra-Miniature Switch with LED - LED is built into miniature housing
Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering
