Techno, TH385 Polyamide 66 Terminal Block Housing IP66, IP68, Panel, 7 to 12 mm²
- RS-stocknr.:
- 848-1463
- Fabrikantnummer:
- THB.385.A1A
- Fabrikant:
- Techno
Subtotaal (1 eenheid)*
€ 10,55
(excl. BTW)
€ 12,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,55 |
*prijsindicatie
- RS-stocknr.:
- 848-1463
- Fabrikantnummer:
- THB.385.A1A
- Fabrikant:
- Techno
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Techno | |
| Product Type | Terminal Block Housing | |
| IP Rating | IP66, IP68 | |
| Cable Size | 7 to 12 mm² | |
| Series | TH385 | |
| Material | Polyamide 66 | |
| Mount Type | Panel | |
| Number of Contacts | 3 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Techno | ||
Product Type Terminal Block Housing | ||
IP Rating IP66, IP68 | ||
Cable Size 7 to 12 mm² | ||
Series TH385 | ||
Material Polyamide 66 | ||
Mount Type Panel | ||
Number of Contacts 3 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- IT
TeePlug, 3 Pole THB.385 Series Panel Mount Circular Connector
The Teeplug THB.385 single cable entry range of waterproof / weather proof connectors feature a peak protection rating of IP68 (model dependent) in various configurations. These connectors are keyway coded (polarised) to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.
848-1463: Panel mount, 3 pole screw terminal 7mm to 12mm cable diameter, 4 mm max conductor size IP66-68 17A 400V (THB_385_A1A).
Protection rating: IP66-68
Integral screw terminal block
Temperature range: -20°C to +125°C
Body material: PA66
Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.
Gerelateerde Links
- Techno, TH406 Nylon 66 Terminal Block Housing, Panel Mount
- Techno, TH384 Polyamide 66 Terminal Block Housing IP66, IP68, Cable, 7 to 12 mm²
- Techno, TH384 Nylon Terminal Block Housing IP68, IP66, Cable, 7 to 12 mm²
- Techno, TH387 Polyamide 67 Terminal Block Housing IP68, Cable, 7 to 12 mm²
- Techno, TH405 Nylon Terminal Block Housing IP68, Cable, 7 to 14 mm²
- Techno, TH387 Nylon Terminal Block Housing IP68, Cable, 7 to 12 mm²
- Techno, TH406 Nylon Terminal Block Housing IP68, Panel, 7 to 14 mm²
- Techno, TH387 Nylon Terminal Block Housing IP68, Panel, 7 to 12 mm²