Schneider Electric XVC Z11 Base Fixing Plate Metal Fixing Plate for Tube Mounting for use with Harmony XVC1
- RS-stocknr.:
- 704-3830
- Fabrikantnummer:
- XVC Z11
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 704-3830
- Fabrikantnummer:
- XVC Z11
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Schneider Electric Beacon Tower - Harmony HVC4
Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.
Features & Benefits
- Facilitates long-distance indication for machines
- Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors
- The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment
- The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support
- Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140
- Approvals - CE, UL, CSA, CCC and Gost in progress
- Fixing plates are available for support tube mounting: 704-3830 and 704-3827
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | Harmony XVC1 |