- RS-stocknr.:
- 262-3225
- Fabrikant:
- RS PRO
35 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 32,426
(excl. BTW)
€ 39,235
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 32,426 | € 162,13 |
*prijsindicatie |
- RS-stocknr.:
- 262-3225
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
RS PRO IEC Colour Coded Miniature Thermocouple Extension Cable (Type K)
A miniature type K thermocouple extension cable with polarised contacts featuring a miniature type K socket and miniature flat pin type K plug joined with a 5m flexible and waterproof PVC insulated cable. Ideal for general purpose light duty applications.
The miniature thermocouple extension cable is IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
An easy to connect tough thermocouple connector extension constructed from robust Thermoplastic for strength and impact resistance that can withstand temperatures of -10 to +105°C.
Supplied in packs of 5, for packs of 1 see RS PRO 768-6585
The miniature thermocouple extension cable is IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
An easy to connect tough thermocouple connector extension constructed from robust Thermoplastic for strength and impact resistance that can withstand temperatures of -10 to +105°C.
Supplied in packs of 5, for packs of 1 see RS PRO 768-6585
Features and Benefits
Miniature Type K thermocouple extension cable
5m PVC insulated cable
IEC colour coding for quick and easy identification
Class 2 tolerance
Made from impact resistant thermoplastic housing
Conductor core/ strands of 7 x 0.2 mm
Able to withstand temperatures of 105°C
Polarity clearly marked on housing
5m PVC insulated cable
IEC colour coding for quick and easy identification
Class 2 tolerance
Made from impact resistant thermoplastic housing
Conductor core/ strands of 7 x 0.2 mm
Able to withstand temperatures of 105°C
Polarity clearly marked on housing
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Specificaties
Kenmerk | Waarde |
---|---|
Length | 5m |
Insulation Material | PVC |
Thermocouple Type | K |
Maximum Operating Temperature | +105°C |
Core Strands | 7/0.2mm |
Size of Strands | 0.2mm |
Standards Met | IEC 584-3 |