Finder Panel Power Relay, 12V ac Coil, 10A Switching Current, 1 NO
- RS-stocknr.:
- 253-9976
- Artikelnummer Distrelec:
- 136-70-176
- Fabrikantnummer:
- 26.01.8.012.0000
- Fabrikant:
- Finder
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,92
(excl. BTW)
€ 13,21
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 667 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 10,92 | - |
| 5 - 11 | € 10,58 | 3% |
| 12 + | € 10,26 | 6% |
*prijsindicatie
- RS-stocknr.:
- 253-9976
- Artikelnummer Distrelec:
- 136-70-176
- Fabrikantnummer:
- 26.01.8.012.0000
- Fabrikant:
- Finder
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V ac | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Series | 26 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 17Ω | |
| Maximum Operating Temperature | 40°C | |
| Width | 22mm | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Height | 46.6mm | |
| Coil Power | 4.5W | |
| Contact Material | Silver Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V ac | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Series 26 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 17Ω | ||
Maximum Operating Temperature 40°C | ||
Width 22mm | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
Height 46.6mm | ||
Coil Power 4.5W | ||
Contact Material Silver Alloy | ||
- Land van herkomst:
- IT

Finder Series 26 Power Relay, SPST-NO Contact Configuration, 12V AC Coil Voltage - 26.01.8.012.0000
This power relay is designed for efficient control in various automation tasks. It features a coil voltage of 12V AC and is an SPST-NO relay, presented in a compact panel mount design with dimensions of 45mm x 22mm x 46.6mm. Its robust construction makes it suitable for environments that require consistent performance across different load conditions.
Features & Benefits
• Seamless panel mounting for user convenience
• Utilises a latching mechanism for improved energy efficiency
• Supports a maximum switching voltage of 400V AC
• Utilises AgNi contact material for durability
• Endures up to 100,000 electrical life cycles
• Equipped with screw terminal connections for easy wiring
Applications
• Controls corridor lighting in hotels and offices
• Manages lighting in bedrooms and living rooms
• Compatible with various electrical devices in hospitals
• Used in automation systems requiring dependable control
Can it operate under extreme temperatures?
Yes, it functions within a range of -40°C to +40°C.
Will it provide isolation between coil and contacts?
Yes, it features an isolation rating of 4kV.
Is it suitable for single-phase applications?
Yes, it is designed as a single-phase switch (1 NO).
Can it handle significant maximum switching power?
Yes, it can manage up to 2.5 kVA switching power.
Gerelateerde Links
- Finder Panel Modular Step Relay, 12V ac Coil, 10A Switching Current, 2 NO
- Finder Relay, 12V ac Coil, 10A Switching Current, 3PDT
- Finder Relay, 12V ac Coil, 10A Switching Current, DPST
- Finder Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Finder Relay, 12V dc Coil, 10A Switching Current, DPST
- Finder PCB Power Relay, 12V Coil, 10A Switching Current, SPDT
- Finder Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- Finder Power Relay, 12V ac Coil, 10A Switching Current, 3PDT
