- RS-stocknr.:
- 235-4752
- Fabrikant:
- RS PRO
21 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 11,32
(excl. BTW)
€ 13,70
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 11,32 |
5 - 9 | € 11,11 |
10 - 24 | € 10,65 |
25 + | € 9,59 |
- RS-stocknr.:
- 235-4752
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
Productomschrijving
RS PRO Slim Dual Mounting USB 2.0 B-A Feedthrough Connector
From RS PRO a range of super high-quality USB 2.0 B-A feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where high-speed data transfer connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 2.0 cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 2.0 cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.
Features and Benefits
- USB 2.0
- USB Type B-A receptacles
- Panel Mount – front and rear
- Standard rectangular cut-out
- Mounting holes
- Low rear profile ideal for applications with minimal space
- No soldering or punch termination
- Operating temperature: Min -20 °C, Max +50 °C
Material
- Insert: ABS
- Frame: Diecast, Nickel or black plated
- Shell: Nickel plated steel
- Contacts: Gold Plated
Specifications
- Voltage rating: 30 V AC
- Current rating: 1.5 A max
- Contact resistance: 50 mΩ max
- Insulation resistance: 20 mΩ min
- Dielectric withstanding voltage: 500V AC
- Operating Temperature: -20°C to 50°C
Variants
Applications
- Telecommunication
- Ethernet Network Interface
- Audio Soundboard
- Computers
Why would you choose RS PRO for Feedthrough Connectors?
RS PRO offers a wide range of feedthrough connectors to suit your applications. Our range of slim dual connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female to Female |
Mounting Type | Panel Mount |
USB Type | B to A |
Termination Method | Plug In |
USB Version | 2.0 |
Body Orientation | Straight |
Number of Ports | 2 |
Series | FT |
Series Number | CP30707 |