- RS-stocknr.:
- 235-4751
- Fabrikant:
- RS PRO
65 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 20,80
(excl. BTW)
€ 25,17
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 20,80 |
5 - 9 | € 20,39 |
10 - 24 | € 19,57 |
25 + | € 17,62 |
- RS-stocknr.:
- 235-4751
- Fabrikant:
- RS PRO
RS PRO Slim Dual Mounting USB 3.0 B-A Feedthrough Connector
From RS PRO a range of super high-quality USB 3.0, B-A feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where electronic data transfer-based connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 3.0 SuperSpeed cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 3.0 SuperSpeed cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.
Features and Benefits
- Dual Slim USB 3.0
- USB Type B-A receptacle
- Panel Mount – front and rear
- Standard rectangular cut-out
- Mounting holes
- Low rear profile ideal for applications with minimal space
- No soldering or punch termination
- Operating temperature: Min -20 °C, Max +50 °C
Material
- Insert: ABS UL94 HB
- Frame: Diecast, Nickel or black plated
- Shell: Nickel plated steel
- Contacts: Gold Plated
Specifications
- Voltage rating: 30 V AC
- Current rating: 1.8 A max
- Contact resistance: 50 mΩ max
- Insulation resistance: 20 mΩ min
- Dielectric withstanding voltage: 500V AC
- Operating Temperature: -20°C to 50°C
Variants
Applications
- Telecommunication
- Ethernet Network Interface
- Audio Sound Boards
- Computers
FAQs
What is USB version 3.0?
Dubbed "SuperSpeed USB", USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with USB 2.0 devices.
Dubbed "SuperSpeed USB", USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with USB 2.0 devices.
Why would you choose RS PRO for Feedthrough Connectors?
RS PRO offers a wide range of feedthrough connectors to suit your applications. Our range of slim dual connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Kenmerk | Waarde |
---|---|
Gender | Female to Female |
USB Type | B to A |
Mounting Type | Panel Mount |
Termination Method | Plug In |
USB Version | 3.0 |
Body Orientation | Straight |
Number of Ports | 2 |
Series | FT |
Series Number | CP30706 |