RS PRO Slim Dual Mounting USB 3.0 A-A Feedthrough Connector
From RS PRO a range of super high-quality USB 3.0, A-A feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where electronic data transfer-based connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements. During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 3.0 SuperSpeed cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.
Features and Benefits
USB 3.0
USB Type A receptacle
Panel Mount – front and rear
Standard rectangular cut-out
Mounting holes
Low rear profile ideal for applications with minimal space
No soldering or punch termination
Operating temperature: Min -20 °C, Max +50 °C
Material
Insert: ABS UL94 HB
Frame: Diecast, Metal or black plated
Inner Over-mouldings: PE + PVC
Shell: Nickel plated steel
Contacts: Gold Plated
Specifications
Voltage rating: 30 V AC
Current rating: 1.8 A max
Contact resistance: 50 mΩ max
Insulation resistance: 20 mΩ min
Dielectric withstanding voltage: 500V AC
Operating Temperature: -20°C to 50°C
Variants
USB 3.0 A-A FT metal frame, CSK holes, RS stock no: 235-4748
USB 3.0 A-A FT Black metal frame, CSK holes, RS stock no: 235-4749
Applications
Telecommunication
Ethernet Network Interface
Audio Sound Boards
Computers
FAQs
What is USB version 3.0? Dubbed "SuperSpeed USB", USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with USB 2.0 devices.
Why would you choose RS PRO for Feedthrough Connectors?
RS PRO offers a wide range of feedthrough connectors to suit your applications. Our range of slim dual connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.