RS PRO 12 m Air Hose Reel, 8 mm ID, 12 mm OD
- RS-stocknr.:
- 231-8581
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 178,42
(excl. BTW)
€ 215,89
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 144 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 178,42 |
*prijsindicatie
- RS-stocknr.:
- 231-8581
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Air Hose Reel | |
| Hose Length | 12m | |
| Hose Included | Yes | |
| Inlet Connection | 1/4 in BSPT | |
| Outlet Connection | 1/4 in BSPT | |
| Retraction Operation | Automatic | |
| Hose Inside Diameter | 8mm | |
| Hose Outside Diameter | 12mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Air Hose Reel | ||
Hose Length 12m | ||
Hose Included Yes | ||
Inlet Connection 1/4 in BSPT | ||
Outlet Connection 1/4 in BSPT | ||
Retraction Operation Automatic | ||
Hose Inside Diameter 8mm | ||
Hose Outside Diameter 12mm | ||
Niet conform
- Land van herkomst:
- TW
RS PRO Air Hose Reel – 12m
Elevate the organisation of your workshop using the RS PRO automatic air hose reel. This essential tool is designed to offer a streamlined and orderly solution for storing and deploying air hoses. Crafted from robust steel with a protective powder paint coating, the reel ensures durability. The accompanying 12 m braided hose is made from polyurethane and adds flexibility to your workspace.
The automatic reel boasts both ratchet and free-run operating modes, providing versatility in hose management. For your convenience, the reel comes with a wall and ceiling bracket, making installation a breeze. Upgrade your workshop with this reliable and efficient air hose reel system from RS PRO.
Why Would You Choose This Air Hose Reel?
Experience the seamless functionality of the RS PRO air hose reel. Easily determine the length of hose required during application, granting you the freedom to move around effortlessly. Once your task is finished, the hose retracts into the case, mitigating the risk of trips and ensuring a hassle-free experience.
Features and Benefits
Variants Available Separately
Applications
Gerelateerde Links
- PREVOST 12 m Air Hose Reel, 8 mm ID, 12 mm OD
- CEJN 10 m Air Hose Reel, 8 mm ID, 12 mm OD
- CEJN 17 m Air Hose Reel, 8 mm ID, 12 mm OD
- CEJN 7 m Air Hose Reel, 8 mm ID, 12 mm OD
- RS PRO 10 m Air Hose Reel, 8 mm ID, 12 mm OD
- RS PRO 15 m Air Hose Reel, 8 mm ID, 12 mm OD
- PREVOST 12 m Air Hose Reel, 10 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel, 800 L/min Flow Rate, 8 mm ID, 12 mm OD