Bosch 2607225922 Power Tool Charger for use with 18 Volt Battery, 14.4 Volt battery, Type C
- RS-stocknr.:
- 144-3187
- Fabrikantnummer:
- 2607225922
- Fabrikant:
- Bosch
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 144-3187
- Fabrikantnummer:
- 2607225922
- Fabrikant:
- Bosch
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bosch | |
| Product Type | Power Tool Charger | |
| For Use With | 18 Volt Battery, 14.4 Volt battery | |
| Output Voltage | 18V | |
| Supply Voltage | 230V | |
| Plug Type | Type C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Power Tool Charger | ||
For Use With 18 Volt Battery, 14.4 Volt battery | ||
Output Voltage 18V | ||
Supply Voltage 230V | ||
Plug Type Type C | ||
Standards/Approvals No | ||
- Land van herkomst:
- HU
Bosch Li-Ion Quick Charger (GAL 1880 CV)
Bosch GAL 1880 CV multi-voltage charger, compact, fast charging action with an impressive charge time from 30 min. to 50 min.
Features and Benefits
• Multi-voltage charger
• Fast charge time
• Compatible with batteries from 14.4 V to 18 V
• Quick-charge mode: 4.0 Ah battery is ready to use with 80% of its capacity after only 25 min
• Compact with active air cooling
• Cord wrap
• Special Lithium-Ion components
Application Information
Bosch GAL 1880 CV is the ideal choice when you require fast charging for cordless tool batteries.
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
Gerelateerde Links
- Bosch 1600A019RJ Battery Charger for use with Power Tools, Type C
- Bosch 1600A019R3 Battery Charger for use with Bosch 12V Battery Tools/Chargers, Type C - EU
- Bosch 1600A02T5G Lithium Power Tool Charger for use with Bosch 12V Battery Tools/Chargers, Type C - EU
- DeWALT DCB118T2-QW Battery Charger for use with DCB606 FLEX Volt Battery, Type C
- Bosch 1600A019S1 4 Ah 18 V Battery & Charger, For Use With Bosch Professional 18 V Tools and Chargers
- Bosch 1600A019R9 2 Ah 12V Battery & Charger, For Use With Bosch Professional Tools
- Bosch 1600A00B8K 5 Ah 18 V Battery & Charger, For Use With Tools and Chargers of the Bosch Professional 18V System
- Bosch 1600A01B21 6 Ah 12 V Battery & Charger, For Use With Bosch Professional Tools
