HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 16A

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 44,12

(excl. BTW)

€ 53,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 44,12
10 - 24€ 42,84
25 +€ 41,63

*prijsindicatie

RS-stocknr.:
125-6885
Fabrikantnummer:
19461160435
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Heavy Duty Power Connector Housing

Locking Type

1 Lever

Sub Type

Coupling Housing

Series

Han-Eco

Mount Type

Cable

Manufacturer Size Code

16A

Body Material

Polyamide

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Top

Thread Size

M20

Number of Levers

1

Land van herkomst:
DE

Han Eco Connector Coupler Housing


From Harting, this Han Eco coupler housing has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connectors in industrial cable to cable applications.

Features and Benefits


• IP65 Degree of Protection

• Operating Temperature: -40°C to +125°

• Stock No. 125-6869 is a size 10A Housing Coupler with an M20 gland

• Stock No. 125-6870 is a size 10A Housing Coupler with an M25 gland

• Stock No. 125-6885 is a size 16A Housing Coupler with an M20 gland

• Stock No. 125-6886 is a size 16A Housing Coupler with an M25 gland

• Stock No. 125-6868 is a size 10A SM2 Housing Coupler with an M25 gland with thermoplastic cover

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Gerelateerde Links