RS PRO LR Series Amber, Red, Green Signal Tower Buzzer, 3 Lights 24V dc Bracket, Pole

Subtotaal (1 doos van 1 eenheid)*

€ 150,84

(excl. BTW)

€ 182,52

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 28 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
1 +€ 150,84

*prijsindicatie

RS-stocknr.:
145-721
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Signal Tower

Series

LR

Number of Light Elements

3

Lens Colour

Amber, Red, Green

Bulb Type

LED

Light Effect

Continuous

Sounder Type

Buzzer

Mount Type

Bracket, Pole

Multifunction

No

Maximum Supply Voltage

24V dc

Current Type

DC

Height

509mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

-20°C

Base Diameter

60mm

Hazardous Area Certification

No

Connection Cable Length

80mm

Standards/Approvals

CE/UL/UKCA/WEEE/FCC, RoHS

IP Rating

IP65

Current Consumption

135mA

Housing Colour

Black

Niet conform

RS PRO Signal Tower – Pole Mount with Circular Bracket, 24V dc, IP65


Introducing the RS PRO 24V signal tower – your ultimate solution for enhanced safety and productivity. This sleek and smooth signal tower features red, amber, and green LED modules, ensuring clear and effective communication even in harsh environments. With its enhanced body construction, it is designed to withstand tough conditions. The continuous lighting, no flashing /buzzer ensures uninterrupted signalling. Pre-assembled for quick and easy pole mount with circular bracket, it meets all your signalling needs for efficiency and reliability

Features and Benefits


  • Pre-Assembled

  • 60mm

  • 3-tier, Red/Amber/ Green

  • LED light output

  • IP65

  • 24V DC

  • Continuous Lighting

  • No Flashing/Buzzer

  • Pole Mount with circular bracket

  • You May Also Need


  • RS PRO 24V Signal Tower, pole mount with circular bracket, flashing and buzzer – RS stock no: 014-5722

  • Accessories Available Separately


  • RS PRO Buzzer Unit, RS stock no: 145-723

  • RS PRO LED Light Module, White - RS stock no: 145-725

  • RS PRO LED Light Module, Blue - RS stock no: 145-726

  • Applications


  • Industrial and manufacturing environments

  • Construction sites

  • Signal lighting

  • Gerelateerde Links