StarTech.com 34in Privacy Screen for Monitor

Subtotaal (1 eenheid)*

€ 245,40

(excl. BTW)

€ 296,93

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 245,40

*prijsindicatie

RS-stocknr.:
533-449
Fabrikantnummer:
34C29-PRIVACY-SCREEN
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Filter Type

Privacy

Device Type

Monitor

Screen Size

34in

Colour

Black

Touch Screen Compatible

No

Land van herkomst:
TW
The StarTech.com privacy screen is designed for the curved 34-inch Dell P3424WE 21 9 ultra wide monitor, effectively obscuring sensitive on-screen information and ensuring that both the center and outer edges of the screen are shielded from unwanted views. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield obscures the computer's screen from the sides while providing an approximate viewing angle of 60 degrees (+/- 30 degrees from the center) to the user. The security shield also features blue light reduction, blocking between 40% to 51% of the blue light emitted from the display in the 380nm to 480nm wavelength range.

Privacy screen for Dell P3424WE monitor with Micro louver technology
Obscures display when viewed from the sides to prevent visual eavesdropping
Approximate viewing angle of 60 degrees plus or minus 30 degrees from the center
Custom designed for Dell P3424WE 34 inch ultra wide monitor with 21 by 9 aspect ratio
Filter dimensions 32 by 13.5 inch or 81.3 by 34.3 centimeter
Screen protector is TAA compliant
Helps reduce digital eye strain and improve visual comfort with prolonged use
Light transmittance of 65 percent for better screen readability
Features an anti glare matte side for glare prone environments
High gloss side helps retain color vibrancy
Matte side has additional coating to protect against scratches and fingerprints
Easy installation using included adhesive strips
Optional mounting tabs included for additional support on lower bezel

Gerelateerde Links