Gems Sensors Pressure Sensor, 2.5bar Max, Current Output, Relative Reading
- RS-stocknr.:
- 896-8424
- Fabrikantnummer:
- 3500B02B5G01B000
- Fabrikant:
- Gems Sensors
Subtotaal (1 eenheid)*
€ 180,52
(excl. BTW)
€ 218,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 180,52 |
*prijsindicatie
- RS-stocknr.:
- 896-8424
- Fabrikantnummer:
- 3500B02B5G01B000
- Fabrikant:
- Gems Sensors
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
| Merk | Gems Sensors | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | 0.25 % | |
| Output Type | Current | |
| Media Measured | Air, Gas, Water | |
| Process Connection | G1/4 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | DIN 43650 Type C | |
| Supply Voltage | 10 → 30 V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk Gems Sensors | ||
Pressure Reading Type Relative | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy 0.25 % | ||
Output Type Current | ||
Media Measured Air, Gas, Water | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN 43650 Type C | ||
Supply Voltage 10 → 30 V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
- Land van herkomst:
- CN
3500 Series Compact Low Pressure Transmitters
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.
5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Warning
THIS PRODUCT IS NOT PED CERTIFIED
Gerelateerde Links
- Gems Sensors Pressure Sensor, 2.5bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 2.5bar Max, Voltage Output, Relative Reading
- Gems Sensors Pressure Sensor, 2.5bar Max, Current Output, Absolute Reading
- Gems Sensors Pressure Sensor, 1bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 6bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 4bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, 0.35bar Max, Current Output, Relative Reading
- Gems Sensors Pressure Sensor, -1bar Min, 9bar Max, Current Output, Relative Reading