Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading
- RS-stocknr.:
- 288-5874
- Fabrikantnummer:
- PTP33B-AA7M1MDB3CJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 431,41
(excl. BTW)
€ 522,01
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 431,41 |
*prijsindicatie
- RS-stocknr.:
- 288-5874
- Fabrikantnummer:
- PTP33B-AA7M1MDB3CJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | Ceraphant PTP33B | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Ceraphant PTP33B | ||
- Land van herkomst:
- DE
The Endress+Hauser Ceraphant PTP33B is a pressure switch with metal diaphragm for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant. PTP33B with stainless steal housing is 3-A and EHEDG approved. The IO-Link capability allows easy integration and parametrization of the device.
Function check and information on site thanks to LEDs and digital display
Suitable for CIP/SIP cleaning
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Suitable for CIP/SIP cleaning
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.
Gerelateerde Links
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 10bar Max, Analogue Output, Absolute Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, -1bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, -1bar Min, 4bar Max, Binary Output, Absolute, Gauge Reading
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount