Endress+Hauser Ceraphant PTC31B Series Pressure Switch, -1bar Min, 10bar Max, Binary Output, Absolute, Gauge Reading
- RS-stocknr.:
- 288-5756
- Fabrikantnummer:
- PTC31B-AA4U1PGBWBJA
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 326,23
(excl. BTW)
€ 394,74
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 326,23 |
*prijsindicatie
- RS-stocknr.:
- 288-5756
- Fabrikantnummer:
- PTC31B-AA4U1PGBWBJA
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.5 % | |
| Output Type | Binary | |
| Series | Ceraphant PTC31B | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.5 % | ||
Output Type Binary | ||
Series Ceraphant PTC31B | ||
- Land van herkomst:
- DE
The Endress+Hauser Ceraphant PTC31B is a pressure switch with ceramic, vacuum tight measuring cell for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and high vacuum resistant up to 0bar abs. The IO-Link capability allows easy integration and parametrization of the device.
Easy function check and information on site thanks to LEDs and digital display
High process availability for vacuum applications and applications with abrasive media
IO-Link reduces costs and complexity due to easy configuration and flexible integration
High process availability for vacuum applications and applications with abrasive media
IO-Link reduces costs and complexity due to easy configuration and flexible integration
Gerelateerde Links
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, -1bar Min, 10bar Max, Binary Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, -1bar Min, 1bar Max, Binary Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, -1bar Min, 40bar Max, Binary Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, -1bar Min, 4bar Max, Binary Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, -1bar Min, 2bar Max, Binary Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, 100mbar Min, 10bar Max, Binary Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, 0bar Min, 0.1bar Max, Binary Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, –0.4bar Min, 0.4bar Max, Binary Output, Absolute, Gauge Reading