Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- RS-stocknr.:
- 288-5678
- Fabrikantnummer:
- PMP21-AA1A1PBWJJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 288,86
(excl. BTW)
€ 349,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 288,86 |
*prijsindicatie
- RS-stocknr.:
- 288-5678
- Fabrikantnummer:
- PMP21-AA1A1PBWJJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | 0.3 % | |
| Output Type | Analogue | |
| Series | Cerabar PMP21 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy 0.3 % | ||
Output Type Analogue | ||
Series Cerabar PMP21 | ||
- Land van herkomst:
- DE
The Endress+Hauser Cerabar PMP21 is a very compact pressure transmitter with piezo-resistive sensor that can measure absolute or gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.3%. The PMP21 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L.
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Gerelateerde Links
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar Series Pressure Sensor, -1bar Min, 40bar Max, 4…20 mA Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, -1bar Min, 40bar Max, Sensor Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 25bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 16bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 6bar Max, Analogue Output, Absolute, Gauge Reading