Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- RS-stocknr.:
- 288-5643
- Fabrikantnummer:
- PMC21-AA1U2HBWTJA
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 269,81
(excl. BTW)
€ 326,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 269,81 |
*prijsindicatie
- RS-stocknr.:
- 288-5643
- Fabrikantnummer:
- PMC21-AA1U2HBWTJA
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 0.3 % | |
| Output Type | Analogue | |
| Series | Cerabar PMC21 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 0.3 % | ||
Output Type Analogue | ||
Series Cerabar PMC21 | ||
- Land van herkomst:
- DE
The Endress+Hauser Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Gerelateerde Links
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 1bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 6bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 2bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 16bar Max, Analogue Output, Absolute, Gauge Reading