Endress+Hauser Cerabar PMC11 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Gauge Reading
- RS-stocknr.:
- 288-5603
- Fabrikantnummer:
- PMC11-AA1U1FBWBJJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 208,06
(excl. BTW)
€ 251,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 208,06 |
*prijsindicatie
- RS-stocknr.:
- 288-5603
- Fabrikantnummer:
- PMC11-AA1U1FBWBJJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | –0.4bar | |
| Maximum Pressure Reading | 0.4bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | Cerabar PMC11 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading –0.4bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Cerabar PMC11 | ||
- Land van herkomst:
- DE
The Endress+Hauser Cerabar PMC11 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. The PMC11 is designed for standard applications in the process industry.
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Gerelateerde Links
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar Series Pressure Sensor, –0.4bar Min, 0.4bar Max, 4…20 mA Output, Gauge Reading
- Endress+Hauser Cerabar PMC51 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor, -1bar Min, 40bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Gauge Reading
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor, -1bar Min, 6bar Max, Analogue Output, Gauge Reading