WIKA DSS22T Series Pressure Sensor, 0bar Min, 10bar Max, SPDT Output
- RS-stocknr.:
- 269-0939
- Fabrikantnummer:
- 14224837
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 912,90
(excl. BTW)
€ 1.104,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 912,90 |
*prijsindicatie
- RS-stocknr.:
- 269-0939
- Fabrikantnummer:
- 14224837
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.25 % | |
| Output Type | SPDT | |
| Series | DSS22T | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.25 % | ||
Output Type SPDT | ||
Series DSS22T | ||
- Land van herkomst:
- DE
The WIKA DSS22T is high quality pressure transmitter particularly well suited for gases, compressed air and vapour as well as liquid, pasty, powdery and crystallising media. It complies with all requirements of the food industry. The particular suitability for foodstuffs rests on the fact that the measuring point can be cleaned while installed.
Quick cleaning, without residue
Clamp connection easy to open for cleaning and seal replacement
Suitable for SIP and CIP
Clamp connection easy to open for cleaning and seal replacement
Suitable for SIP and CIP
Gerelateerde Links
- WIKA MW Series Pressure Sensor, 0bar Min, 10bar Max, SPDT Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor, 0bar Min, 10bar Max, SPDT Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output
- WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output
- WIKA S-11 Series Pressure Sensor, 0bar Min, 10bar Max, Current Output
- WIKA S-20 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output
- WIKA A-10 Series Pressure Transmitter, 0bar Min, 10bar Max
- WIKA P-30 Series Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading