WIKA P-30 Series Pressure Sensor, 0bar Min, 1bar Max, 0 → 10 V, 3 Wire Output, Gauge Reading

Subtotaal (1 eenheid)*

€ 881,25

(excl. BTW)

€ 1.066,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
1 +€ 881,25

*prijsindicatie

RS-stocknr.:
269-0720
Fabrikantnummer:
48773921
Fabrikant:
WIKA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

± 0.1 %

Output Type

0 → 10 V, 3 Wire

Series

P-30

Land van herkomst:
DE
The WIKA Pressure Sensor have been developed for precision measurements and guarantee it with a maximum measuring deviation of as low as 0.05 percent of span. As a result of their active temperature compensation, this pressure transmitter have no additional temperature error in the range. The high measuring and output rates of up to 1 kHz make the measured value available as quickly as possible.

Compact design
On site calibration

Gerelateerde Links