WIKA PCS Series Pressure Sensor, 80bar Min, 400bar Max, SPDT Output, Gauge Reading
- RS-stocknr.:
- 269-0417
- Fabrikantnummer:
- 48734793
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 571,95
(excl. BTW)
€ 692,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 571,95 |
*prijsindicatie
- RS-stocknr.:
- 269-0417
- Fabrikantnummer:
- 48734793
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 80bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 1 % | |
| Output Type | SPDT | |
| Series | PCS | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 80bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series PCS | ||
- Land van herkomst:
- IT
The WIKA Compact Pressure Switch with flame proof enclosure have been developed especially for safety critical applications with limited space. The high quality of the products and manufacturing ensure reliable monitoring of your plant. It is used in various gaseous and liquid, highly viscous or contaminated media, also in aggressive ambience.
Robust switch enclosure
No supply voltage required
No supply voltage required
Gerelateerde Links
- WIKA PCS Series Pressure Sensor, 80bar Min, 400bar Max, SPDT Output, Gauge Reading
- WIKA PCS Series Pressure Sensor, 1.6bar Min, 10bar Max, SPDT Output, Gauge Reading
- WIKA PCS Series Pressure Sensor, 0.8bar Min, 6bar Max, SPDT Output, Gauge Reading
- WIKA PCS Series Pressure Sensor, 0.1bar Min, 2.5bar Max, SPDT Output, Gauge Reading
- WIKA PCS Series Pressure Sensor, 20bar Min, 220bar Max, SPDT Output, Gauge Reading
- WIKA PCS Series Pressure Sensor, 0.5bar Min, 2.5bar Max, SPDT Output, Gauge Reading
- WIKA PCS Series Pressure Sensor, -1bar Min, -0.2bar Max, SPDT Output, Gauge Reading
- WIKA PCS Series Pressure Sensor, 20bar Min, 100bar Max, SPDT Output, Gauge Reading