WIKA E-10 Series Pressure Sensor, -1bar Min, 15bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- RS-stocknr.:
- 269-0413
- Fabrikantnummer:
- 48733321
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 655,45
(excl. BTW)
€ 793,09
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 655,45 |
*prijsindicatie
- RS-stocknr.:
- 269-0413
- Fabrikantnummer:
- 48733321
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 15bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 2 Wire, 4 → 20 mA | |
| Series | E-10 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 15bar | ||
Accuracy ± 0.5 % | ||
Output Type 2 Wire, 4 → 20 mA | ||
Series E-10 | ||
- Land van herkomst:
- DE
The WIKA SA-11 pressure transmitter is designed especially for the requirements of the food and beverage, pharmaceutical and biotechnology industries. The instrument is particularly suitable for the special conditions of CIP/SIP cleaning processes, such as chemical stability towards cleaning liquids and high temperatures. The flush diaphragm is directly welded to the process connection. This guarantees a crevice-free joint between the process connection and the measuring cell, additional sealings are not required.
Suitable for SIP and CIP
It conforms to the 3 A sanitary standard and is EHEDG certified
It conforms to the 3 A sanitary standard and is EHEDG certified
Gerelateerde Links
- WIKA E-10 Series Pressure Sensor, -1bar Min, 15bar Max, 0 → 10 V, 3 Wire Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, -1bar Min, 15bar Max, Absolute, Gauge, Vacuum Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, -1bar Min, 15bar Max, PNP/NPN Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, -1bar Min, +15bar Max, Absolute, Gauge, Vacuum Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 15bar Max, PNP/NPN Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, -1bar Min, 1bar Max, Absolute, Gauge, Vacuum Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 1bar Max, SPDT Output, Gauge Reading
- WIKA MA Series Pressure Sensor, -1bar Min, 5bar Max, SPDT Output, Gauge Reading