WIKA DC Series Pressure Sensor, 0bar Min, 4bar Max, SPDT Output, Gauge Reading
- RS-stocknr.:
- 269-0166
- Fabrikantnummer:
- 58440283
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 1.235,94
(excl. BTW)
€ 1.495,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.235,94 |
*prijsindicatie
- RS-stocknr.:
- 269-0166
- Fabrikantnummer:
- 58440283
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 1 % | |
| Output Type | SPDT | |
| Series | DC | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series DC | ||
- Land van herkomst:
- IT
The WIKA high-quality differential pressure switches have been developed especially for safety-critical applications. The high quality of the products and manufacturing in accordance with ISO 9001 ensure reliable monitoring of your plant. In production, the switches are traced by quality assurance software at every step and subsequently are 100 percent tested.
No power supply needed for switching of electrical loads
Robust switch enclosure from aluminium alloy or stainless steel 316L
Robust switch enclosure from aluminium alloy or stainless steel 316L
Gerelateerde Links
- WIKA DA Series Pressure Sensor, 0bar Min, 4bar Max, SPDT Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA PCS Series Pressure Sensor, 4bar Min, 25bar Max, SPDT Output, Gauge Reading
- WIKA PCA Series Pressure Sensor, 4bar Min, 25bar Max, SPDT Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor, 0bar Min, 4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 4bar Max, PNP/NPN Output, Gauge Reading