WIKA MA Series Pressure Sensor, 0bar Min, 2.5bar Max, SPDT Output, Gauge Reading
- RS-stocknr.:
- 269-0152
- Fabrikantnummer:
- 57363717
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 641,07
(excl. BTW)
€ 775,69
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 641,07 |
*prijsindicatie
- RS-stocknr.:
- 269-0152
- Fabrikantnummer:
- 57363717
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 1 % | |
| Output Type | SPDT | |
| Series | MA | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series MA | ||
- Land van herkomst:
- IT
The WIKA diaphragm pressure switch these is high-quality mechanical pressure switches have been developed especially for safety-critical applications. The great advantage of mechanical pressure switches is that no supply voltage is required for the switching process. In production, the switches are traced by quality assurance software at every step and subsequently are 100 percent tested.
Robust switch enclosure from aluminium alloy, IP66, NEMA 4X
Switch point repeatability less than 1 %
Switch point repeatability less than 1 %
Gerelateerde Links
- WIKA MA Series Pressure Sensor, 0bar Min, 2.5bar Max, SPDT Output, Gauge Reading
- WIKA MW Series Pressure Sensor, 0bar Min, 2.5bar Max, SPDT Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute, Gauge, Vacuum Reading
- WIKA DC Series Pressure Sensor, 0bar Min, 2.5bar Max, Transistor Output, Gauge Reading
- WIKA S-20 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute, Gauge, Vacuum Reading
- WIKA PCA Series Pressure Sensor, 0.5bar Min, 2.5bar Max, SPDT Output, Gauge Reading
- WIKA PCS Series Pressure Sensor, 0.1bar Min, 2.5bar Max, SPDT Output, Gauge Reading