WIKA S-11 Series Pressure Sensor, 0bar Min, 40bar Max, SPDT Output, Gauge Reading
- RS-stocknr.:
- 268-9562
- Fabrikantnummer:
- 48792924
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 609,75
(excl. BTW)
€ 737,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 609,75 |
*prijsindicatie
- RS-stocknr.:
- 268-9562
- Fabrikantnummer:
- 48792924
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | ± 0.5 % | |
| Output Type | SPDT | |
| Series | S-11 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy ± 0.5 % | ||
Output Type SPDT | ||
Series S-11 | ||
- Land van herkomst:
- DE
The WIKA S 11 Flush Pressure Transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections.
High quality product
Many configurations possible
Many configurations possible
Gerelateerde Links
- WIKA S-11 Series Pressure Sensor, 0bar Min, 0.25bar Max, SPDT Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor, 0bar Min, 0.16bar Max, SPDT Output, Gauge Reading
- WIKA SA-11 Series Pressure Sensor, 0bar Min, 1.6bar Max, SPDT Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor, 0bar Min, 10bar Max, SPDT Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor, 0bar Min, 40bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- WIKA M-11 Series Pressure Sensor, 0bar Min, 40bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor, 0bar Min, 40bar Max, 0 → 20 mA, 3 Wire Output, Gauge Reading
- WIKA M-11 Series Pressure Sensor, 0bar Min, 40bar Max, 0.1 → 10 V, 3 Wire Output, Gauge Reading