WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Gauge Reading
- RS-stocknr.:
- 268-8109
- Fabrikantnummer:
- 48754814
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 614,07
(excl. BTW)
€ 743,02
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 614,07 |
*prijsindicatie
- RS-stocknr.:
- 268-8109
- Fabrikantnummer:
- 48754814
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Series | S-20 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Series S-20 | ||
- Land van herkomst:
- DE
The WIKA Superior pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements suited to the widest range of applications. Even with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.
Robust design
Good accuracy
Good accuracy
Gerelateerde Links
- WIKA A-10 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Absolute, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue 4 → 20 mA Output, Gauge Reading
- RS PRO Pressure Switch, 0bar Min, 25bar Max, Analogue Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute, Gauge, Vacuum Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- Druck PTXPRESSX Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute, Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute, Gauge, Vacuum Reading