Endress+Hauser PTP33B Series Pressure Sensor, -1bar Min, 10bar Max, PNP Output, Absolute, Gauge Reading
- RS-stocknr.:
- 267-9437
- Artikelnummer Distrelec:
- 303-84-399
- Fabrikantnummer:
- PTP33B-AA7M1PGB3CJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 394,91
(excl. BTW)
€ 477,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 11 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 394,91 |
*prijsindicatie
- RS-stocknr.:
- 267-9437
- Artikelnummer Distrelec:
- 303-84-399
- Fabrikantnummer:
- PTP33B-AA7M1PGB3CJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.3 % | |
| Output Type | PNP | |
| Media Measured | Dust, Gases, Liquid, Vapour | |
| Series | PTP33B | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.3 % | ||
Output Type PNP | ||
Media Measured Dust, Gases, Liquid, Vapour | ||
Series PTP33B | ||
- Land van herkomst:
- DE
The Endress+Hauser PTP33B is a price attractive pressure switch with metal diaphragm for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant. PTP33B with stainless steal housing is 3-A and EHEDG approved. The IO-Link capability allows easy integration and parametrization of the device.
Compact pressure transducer for hygienic applications
Integrated switching electronics
Suitable for CIP or SIP cleaning
Integrated switching electronics
Suitable for CIP or SIP cleaning
Gerelateerde Links
- Endress+Hauser PTP33B Series Pressure Sensor, -1bar Min, 10bar Max, PNP Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 10bar Max, Analogue Output, Absolute Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser PTP33B Series Pressure Sensor, -1bar Min, 1bar Max, PNP Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading