Endress+Hauser PMP21 Series Pressure Sensor, -1bar Min, 16bar Max, Current Output, Absolute, Gauge Reading
- RS-stocknr.:
- 267-9416
- Artikelnummer Distrelec:
- 303-84-189
- Fabrikantnummer:
- PMP21-AA1U1QBWJJ
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 265,49
(excl. BTW)
€ 321,24
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 265,49 |
*prijsindicatie
- RS-stocknr.:
- 267-9416
- Artikelnummer Distrelec:
- 303-84-189
- Fabrikantnummer:
- PMP21-AA1U1QBWJJ
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.3 % | |
| Output Type | Current | |
| Media Measured | Dust, Gases, Liquid, Vapour | |
| Electrical Connection | Valve plug ISO4400 | |
| Series | PMP21 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.3 % | ||
Output Type Current | ||
Media Measured Dust, Gases, Liquid, Vapour | ||
Electrical Connection Valve plug ISO4400 | ||
Series PMP21 | ||
- Land van herkomst:
- DE
The Endress+Hauser PMP21 is a price attractive and very compact pressure transmitter. It features a piezo-resistive sensor and is able to measure absolute or gauge pressure from 400mbar up to 400bar. The PMP21 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L stainless steel.
Easy and time saving installation
High long term stability and repeatability
High long term stability and repeatability
Gerelateerde Links
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 16bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, -1bar Min, 1bar Max, Current Output, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, -1bar Min, 40bar Max, Sensor Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, -1bar Min, 40bar Max, Current Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, -1bar Min, 400bar Max, Current Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, -1bar Min, 4bar Max, Current Output, Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor, -1bar Min, 6bar Max, Current Output, Absolute, Gauge Reading