Druck PTXPRESSX Series Pressure Sensor, 0.8bar Min, 1.2bar Max, Analogue Output, Gauge Reading

Subtotaal (1 eenheid)*

€ 256,54

(excl. BTW)

€ 310,41

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 256,54

*prijsindicatie

RS-stocknr.:
265-5862
Fabrikantnummer:
PTXPRESSX 1
Fabrikant:
Druck
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0.8bar

Maximum Pressure Reading

1.2bar

Accuracy

±0.04 %

Output Type

Analogue

Media Measured

Fluids

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Connector

Series

PTXPRESSX

Supply Voltage

7 → 32 V

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Land van herkomst:
GB

Druck PTXPRESSX Series Pressure Sensor, ±0.04 % Accuracy, 1.2 bar Maximum Pressure - PTXPRESSX 1


This industrial pressure sensor from Druck offers high accuracy for various fluid pressure measurement applications. With a premium zero and span control, this sensor provides a 4 to 20 mA output proportional to applied pressure, making it ideal for industrial and process settings.

Features & Benefits


• Incorporates technology from aerospace applications for high performance
• Fully welded stainless steel 316L and Hastelloy pressure module for excellent media compatibility
• 15 pressure ranges up to 250 bar, ensuring flexibility in use
• 4 to 20 mA output for easy integration with existing systems

Applications


• Pressure measurement in industrial and process applications
• Ideal for fluid media pressure sensing
• Suitable for use in environments requiring high accuracy and reliability

Can it be used in applications requiring high accuracy pressure readings?


Yes, the Druck pressure sensor provides premium accuracy for various industrial and process applications.

Will it work with fluid media for pressure measurements?


Yes, the sensor is designed specifically for fluid pressure measurement.

Is this sensor part of the PTXPRESSX series?


Yes, the Druck pressure sensor belongs to the PTXPRESSX series known for high performance and accuracy.

Gerelateerde Links