Druck PTXPRESSX Series Pressure Sensor, -0.5bar Min, 0.5bar Max, Analogue Output, Gauge Reading

Subtotaal (1 eenheid)*

€ 256,54

(excl. BTW)

€ 310,41

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 256,54

*prijsindicatie

RS-stocknr.:
265-5861
Fabrikantnummer:
PTXPRESSX 3
Fabrikant:
Druck
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

-0.5bar

Maximum Pressure Reading

0.5bar

Accuracy

±0.04 %

Output Type

Analogue

Media Measured

Fluids

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Connector

Series

PTXPRESSX

Supply Voltage

7 → 32 V

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Land van herkomst:
GB

Druck PTXPRESSX Series Pressure Sensor, ±0.04 % Accuracy, 0.5 bar Maximum Pressure - PTXPRESSX 3


This pressure sensor from Druck is designed to provide high accuracy in industrial and process applications. With multiple pressure ranges etched on the body tube, this sensor offers flexibility and ease of calibration. The sensor features a fully welded stainless steel 316L and Hastelloy pressure module for excellent media compatibility. It also includes integral electronics for a two-wire 4 to 20 mA output proportional to applied pressure.

Features & Benefits


• High accuracy pressure sensor with ±0.04% accuracy
• Multiple pressure ranges up to 250 bar
• Compact and rugged design for industrial

Applications


• Industrial automation
• Process control systems
• Fluid pressure measurement
• Aerospace applications

Can it be used in applications requiring high accuracy pressure readings?


Yes, the sensor offers ±0.04% accuracy, making it suitable for applications that demand precise pressure measurements.

Will it work with barometric and compound pressure ranges?


Yes, it is suitable for both barometric and compound pressure range applications, providing flexibility in various settings.

Is it designed for easy calibration and interchangeability?


Yes, the sensor features zero and span controls that allow for easy offset adjustments and calibration, ensuring system interchangeability.

Gerelateerde Links