WIKA S-20 Series Pressure Sensor, -1bar Min, 9bar Max
- RS-stocknr.:
- 262-7863
- Fabrikantnummer:
- 48792651
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 423,95
(excl. BTW)
€ 512,98
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 423,95 |
*prijsindicatie
- RS-stocknr.:
- 262-7863
- Fabrikantnummer:
- 48792651
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 9bar | |
| Series | S-20 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 9bar | ||
Series S-20 | ||
- Land van herkomst:
- DE
The WIKAs model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It features a very good accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
Measuring ranges from 0 to 0.4 and 0 to 1600 bar (0 to 10 and 0 to 20000 psi)
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Gerelateerde Links
- WIKA S-20 Series Pressure Sensor, -1bar Min, 9bar Max
- WIKA S-20 Series Gauge Pressure Sensor, -1bar Min, 9bar Max, Analogue Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, -1bar Min, 9bar Max, Analogue Output
- WIKA S-20 Series Pressure Sensor, -1bar Min, 1bar Max
- WIKA SA-11 Series Pressure Sensor, -1bar Min, 9bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- WIKA P-30 Series Pressure Sensor, -1bar Min, 9bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, -1bar Min, 9bar Max, Absolute, Gauge, Vacuum Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading