Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 50psi Max, Digital Output, Absolute Reading
- RS-stocknr.:
- 239-2305
- Fabrikantnummer:
- NPI-19A-050A2
- Fabrikant:
- Amphenol Advanced Sensors
Subtotaal (1 tray van 45 eenheden)*
€ 3.334,185
(excl. BTW)
€ 4.034,385
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 45 + | € 74,093 | € 3.334,19 |
*prijsindicatie
- RS-stocknr.:
- 239-2305
- Fabrikantnummer:
- NPI-19A-050A2
- Fabrikant:
- Amphenol Advanced Sensors
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
| Merk | Amphenol Advanced Sensors | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 50psi | |
| Output Type | Digital | |
| Media Measured | Gas, Liquid | |
| Series | NPI-19 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Advanced Sensors | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 50psi | ||
Output Type Digital | ||
Media Measured Gas, Liquid | ||
Series NPI-19 | ||
- Land van herkomst:
- CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has absolute pressure, I2C output, 2 inch flex strip along with current rating of 3 mA and supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
Operating temperature ranges between -40°C to 125°C
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
Operating temperature ranges between -40°C to 125°C
Gerelateerde Links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 50psi Max, Digital Output, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 50psi Max, Digital Output, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 15psi Max, Digital Output, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 100psi Max, Digital Output, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 30psi Max, Digital Output, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 200psi Max, Digital Output, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 300psi Max, Digital Output, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 5psi Max, Digital Output, Gauge Reading