Gefran Pressure Sensor, 0bar Min, 16bar Max, Current, Voltage Output, Relative Reading
- RS-stocknr.:
- 226-8990
- Fabrikantnummer:
- TK-N-1-E-B16U-M-V 2130X000X00
- Fabrikant:
- Gefran
Subtotaal (1 eenheid)*
€ 228,87
(excl. BTW)
€ 276,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 228,87 |
*prijsindicatie
- RS-stocknr.:
- 226-8990
- Fabrikantnummer:
- TK-N-1-E-B16U-M-V 2130X000X00
- Fabrikant:
- Gefran
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
| Merk | Gefran | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.5% FSO | |
| Output Type | Current, Voltage | |
| Media Measured | Fluid | |
| Process Connection | G1/4 | |
| Supply Voltage | 30 V dc | |
| IP Rating | IP65, IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.5% FSO | ||
Output Type Current, Voltage | ||
Media Measured Fluid | ||
Process Connection G1/4 | ||
Supply Voltage 30 V dc | ||
IP Rating IP65, IP67 | ||
- Land van herkomst:
- FR
The Gefran TK series pressure transmitters are based on the extensimetric thick film measuring principle. This transmitter is designed mainly to measure pressure in oil, air, and hydraulic circuits. It can also be used in the technical and process measurement application as well as for compressors, presses and mobile hydraulic.
Ranges from 0...3 to 0...500 bar
Accuracy 25%
Output signal 4...20mA 2-wires / 0.1...5.1Vdc
Protection rating IP65/IP67
Accuracy 25%
Output signal 4...20mA 2-wires / 0.1...5.1Vdc
Protection rating IP65/IP67
Gerelateerde Links
- Gefran Pressure Sensor, 0bar Min, 16bar Max, Absolute Reading
- Gefran Pressure Sensor, 0bar Min, 16bar Max, Current, Voltage Output
- Gefran Pressure Sensor, 0bar Min, 350bar Max, Current, Voltage Output, Relative Reading
- Gefran TK Series Pressure Sensor, 0bar Min, 6bar Max, 0 → 10 Vdc Output, Relative Reading
- Gefran TK Series Pressure Sensor, 0bar Min, 4bar Max, 0 → 10 Vdc Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output, Relative Reading
- Gefran Pressure Sensor, 0bar Min, 250bar Max, Absolute Reading
- Gefran Pressure Sensor, 0bar Min, 100bar Max, Gauge Reading