WIKA LF-1 Series Pressure Sensor, 0bar Min, 2.5bar Max, 4 → 20 mA Output, Absolute, Gauge Reading
- RS-stocknr.:
- 221-8458
- Fabrikantnummer:
- 14210650
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 818,69
(excl. BTW)
€ 990,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 818,69 |
*prijsindicatie
- RS-stocknr.:
- 221-8458
- Fabrikantnummer:
- 14210650
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ±1 % | |
| Output Type | 4 → 20 mA | |
| Media Measured | Oil | |
| Series | LF-1 | |
| Supply Voltage | 24 V | |
| IP Rating | IP68 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ±1 % | ||
Output Type 4 → 20 mA | ||
Media Measured Oil | ||
Series LF-1 | ||
Supply Voltage 24 V | ||
IP Rating IP68 | ||
- Land van herkomst:
- DE
The Wika Instruments submersible pressure sensor is used for superior applications. It is perfectly suited for the measurement of liquid levels, also in the outdoor area. Measuring range is 0 to 2.5 bar.
Suitable for measurements in contaminated and aggressive media
Can be used in explosion-protected areas
Developed for wireless applications
Can be used in explosion-protected areas
Developed for wireless applications
Gerelateerde Links
- WIKA LF-1 Series Pressure Sensor, 0bar Min, 2.5bar Max, 4 → 20 mA Output, Absolute, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute, Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 2.5bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor, 0bar Min, 0.4bar Max, 4 → 20 mA Output, Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 → 20 mA Output, Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor, 0bar Min, 4bar Max, 4 → 20 mA Output, Absolute, Gauge Reading