WIKA A-10 Series Pressure Sensor, 0bar Min, 0.16bar Max, 4 → 20 mA Output, Gauge Reading
- RS-stocknr.:
- 221-8441
- Fabrikantnummer:
- 14182733
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 271,19
(excl. BTW)
€ 328,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 271,19 |
*prijsindicatie
- RS-stocknr.:
- 221-8441
- Fabrikantnummer:
- 14182733
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.16bar | |
| Accuracy | ±1.5 % | |
| Output Type | 4 → 20 mA | |
| Series | A-10 | |
| Supply Voltage | 8 → 30 V | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.16bar | ||
Accuracy ±1.5 % | ||
Output Type 4 → 20 mA | ||
Series A-10 | ||
Supply Voltage 8 → 30 V | ||
IP Rating IP65 | ||
- Land van herkomst:
- DE
The Wika Instruments pressure transmitter is used for general industrial applications. It also offers excellent quality and a free test protocol provides information on the measuring points recorded during manufacture. Measuring range is 0 to 0.16 bar.
Mostly used in machine building, shipbuilding, measurement and control technology
Non-linearity 0.25 % or 0.5 %
Non-linearity 0.25 % or 0.5 %
Gerelateerde Links
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 0.16bar Max, Analogue 4 → 20 mA Output, Gauge Reading
- WIKA DE Series Pressure Sensor, 0bar Min, 0.16bar Max, SPDT Output, Gauge Reading
- WIKA LF-1 Series Pressure Sensor, 0bar Min, 0.16bar Max, 4 → 20 mA Output, Absolute, Gauge Reading
- WIKA DPGT40 Series Pressure Sensor, 0bar Min, 0.16bar Max, Transistor Output, Gauge Reading
- WIKA DW Series Pressure Sensor, 0bar Min, 0.16bar Max, SPDT Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 0.16bar Max, Absolute, Gauge, Vacuum Reading
- WIKA S-11 Series Pressure Sensor, 0bar Min, 0.16bar Max, SPDT Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 0.16bar Max, 0 → 10 V Output, Gauge Reading