Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Relative Reading
- RS-stocknr.:
- 221-7557
- Fabrikantnummer:
- ILK1-5-M-B05C-1-4-F-S-P 0000B000S00
- Fabrikant:
- Gefran
Subtotaal (1 eenheid)*
€ 1.428,19
(excl. BTW)
€ 1.728,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.428,19 |
*prijsindicatie
- RS-stocknr.:
- 221-7557
- Fabrikantnummer:
- ILK1-5-M-B05C-1-4-F-S-P 0000B000S00
- Fabrikant:
- Gefran
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
| Merk | Gefran | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 500bar | |
| Accuracy | ±0.5 % | |
| Media Measured | Fluid | |
| Supply Voltage | 18 → 30 V | |
| Interface | IO-Link | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 500bar | ||
Accuracy ±0.5 % | ||
Media Measured Fluid | ||
Supply Voltage 18 → 30 V | ||
Interface IO-Link | ||
IP Rating IP65 | ||
- Land van herkomst:
- IT
The Gefran melt pressure transmitters ILK series rigid + flexible rod version has capability to read temperature of the media up to 538°C (1000°F). The constructive principle is based on the hydraulic transmission of the pressure.
Features and Benefits
Autozero function
Auxiliary information over IO-Link protocol
Operating temperature range is from -30 to +85°C
Auxiliary information over IO-Link protocol
Operating temperature range is from -30 to +85°C
Gerelateerde Links
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Voltage Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Voltage Output, Melt Pressure Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output, Melt Pressure Reading
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Relative Reading