TE Connectivity Pressure Sensor, 0psi Min, 30psi Max, Voltage Output, Absolute, Gauge Reading

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 87,98

(excl. BTW)

€ 106,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 87,98
5 - 9€ 83,49
10 - 24€ 76,98
25 - 99€ 68,18
100 +€ 66,42

*prijsindicatie

RS-stocknr.:
221-7332
Fabrikantnummer:
86-030A-C
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Output Type

Voltage

Media Measured

Gas, Liquid Level

Land van herkomst:
CN
The TE Connectivity 86 compensated is a small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86 compensated is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser trimmed resistor is included which can be used to adjust an external differential amplifier and provide span interchangeability to within ±1%.

O-Ring Mount
-40ºC to +125ºC Operating Temperature Range
±0.2% Pressure Non Linearity
1.0% Interchangeable Span
Solid State Reliability

845

Gerelateerde Links