Telemecanique Sensors Pressure Switch, 3.5bar Min, 35bar Max, 1 C/O Output, Differential Reading
- RS-stocknr.:
- 221-0093
- Fabrikantnummer:
- XMLB035B2S11
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 449,45
(excl. BTW)
€ 543,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 449,45 |
*prijsindicatie
- RS-stocknr.:
- 221-0093
- Fabrikantnummer:
- XMLB035B2S11
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 3.5bar | |
| Maximum Pressure Reading | 35bar | |
| Accuracy | 2 % | |
| Output Type | 1 C/O | |
| Media Measured | Air, Fresh Water, Hydraulic Oil | |
| Process Connection | G1/4 | |
| Supply Voltage | 250 V dc | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 3.5bar | ||
Maximum Pressure Reading 35bar | ||
Accuracy 2 % | ||
Output Type 1 C/O | ||
Media Measured Air, Fresh Water, Hydraulic Oil | ||
Process Connection G1/4 | ||
Supply Voltage 250 V dc | ||
IP Rating IP66 | ||
- Land van herkomst:
- CZ
The Schneider Electric XMLB electromechanical pressure switch has an adjustable differential for regulation of 2 thresholds and a zinc alloy body with a range scale window. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery. It is fixed directly on tubage. It provides zinc alloy enclosure for robust performance.
UL recognized, BV Certified, CCC Certified, LROS Certified & CSA Certified
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
Gerelateerde Links
- Telemecanique Sensors Pressure Sensor, 3.5bar Min, 35bar Max, Relay Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 3.5bar Min, 35bar Max, 1 C/O Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 1.5bar Min, 35bar Max, Relay Output, Differential Reading
- Telemecanique Sensors Pressure Sensor, 3.5bar Min, 25bar Max, Relay Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 27psi Min, 130psi Max, Differential Reading
- Telemecanique Sensors Pressure Switch, 289psi Min, 1260psi Max, Differential Reading
- Telemecanique Sensors Pressure Switch, 16psi Min, 90psi Max, Differential Reading
- Telemecanique Sensors Pressure Switch, 170psi Min, 560psi Max, Differential Reading