WIKA S-20 Series Pressure Sensor, 0bar Min, 0.4bar Max, Current (2-Wire) Output, Gauge Reading
- RS-stocknr.:
- 218-9898
- Fabrikantnummer:
- 14071126
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 503,74
(excl. BTW)
€ 609,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 503,74 |
*prijsindicatie
- RS-stocknr.:
- 218-9898
- Fabrikantnummer:
- 14071126
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.4bar | |
| Accuracy | ± 0.25% | |
| Output Type | Current (2-Wire) | |
| Series | S-20 | |
| Supply Voltage | 8 → 35 V | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy ± 0.25% | ||
Output Type Current (2-Wire) | ||
Series S-20 | ||
Supply Voltage 8 → 35 V | ||
IP Rating IP65 | ||
N.v.t.
- Land van herkomst:
- DE
The WIKA S-20 model high-quality pressure transmitter. The model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It has a pressure gauge measuring range from 0 to 0.4
Non-linearity of up to 0.125 % of span
Common international process connections
Common international process connections
Gerelateerde Links
- WIKA MPR-1 Series Pressure Sensor, 0bar Min, 0.4bar Max, Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 0.4bar Max, Analogue Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 0.4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA DW Series Pressure Sensor, 0bar Min, 0.4bar Max, SPDT Output, Gauge Reading
- WIKA S-20 Series Pressure Sensor, 0bar Min, 0.4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 0.4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 0.4bar Max, DPDT, SPDT Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 0.4bar Max, PNP/NPN Output, Gauge Reading