SICK PBS Plus Series Pressure Sensor, 0bar Min, 1bar Max, 2x PNP/NPN-NO/NC + Current/Voltage Output, Relative Reading

Subtotaal (1 eenheid)*

€ 377,54

(excl. BTW)

€ 456,82

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 377,54

*prijsindicatie

RS-stocknr.:
213-3330
Fabrikantnummer:
PBS2-RB1X0SG1SSDQ5A0Z
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

<±0.5 %

Output Type

2x PNP/NPN-NO/NC + Current/Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA, 0 → 10 V

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

Response Time

5 ms

Maximum Current

600 mA

Series

PBS Plus

Supply Voltage

15 - 35 V

Interface

IO-Link

Housing Material

Stainless Steel/Plastic

Mounting Type

Threaded

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Operating Temperature

+85°C

Land van herkomst:
DE

Overview


At a glance


Switchable switching outputs (PNP/NPN) and analog output (current/voltage)
Scalable analog output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane

Your Benefit


Low storage costs, short delivery times, low number of variants
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)

The PBS plus is an electronic pressure switch, pressure transmitter and display in one and is available with up to two switching outputs, analog output and IO-Link. It is set using three large pushbuttons and the display or via IO-Link. The housing can be twisted in two places - the display and the electrical connection can be optimally aligned in any mounting situation. With measuring ranges of 0.4 bar to 1,000 bar (gauge pressure), the PBS plus can be used in many different applications. It also has absolute pressure and vacuum measuring ranges. The PBS plus is highly resistant to corrosion due to the fully-welded stainless steel membrane. Process data is transmitted to the control via IO-Link as measured values in bar. The diagnostic options make it possible for temperature values to be read out in °C and minimum and maximum values for temperature and pressure to be monitored.

Applications


Measurement of system pressure in hydraulic systems
Control of the clamping pressure in CNC machines
Monitoring of the cylinder pressure in hydraulic presses
Control of the pressure in cooling and lubricant systems
Hydrostatic level measurement
Measurement of system pressure in PET bottle production

Note


Gerelateerde Links