Norgren Pressure Sensor, -1bar Min, 1bar Max, Transistor Output, Relative Reading
- RS-stocknr.:
- 212-9088
- Fabrikantnummer:
- 54D-V101G-DA1-AA
- Fabrikant:
- Norgren
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 157,91
(excl. BTW)
€ 191,07
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 22 december 2025
- Plus verzending 1 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 157,91 |
| 5 + | € 151,60 |
*prijsindicatie
- RS-stocknr.:
- 212-9088
- Fabrikantnummer:
- 54D-V101G-DA1-AA
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ?0.5 % | |
| Output Type | Transistor | |
| Media Measured | Gas, Liquid Level | |
| Supply Voltage | 32 V dc | |
| Interface | IO-Link | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ?0.5 % | ||
Output Type Transistor | ||
Media Measured Gas, Liquid Level | ||
Supply Voltage 32 V dc | ||
Interface IO-Link | ||
IP Rating IP67 | ||
- Land van herkomst:
- DE
The IMI Norgren 54D series a G1/8 port size pneumatic electronic pressure senor with 4-digit colour change configurable display. This pressure sensor is suitable for harsh industrial and process control environments. The sensor has a polyester housing and silicon coating wetted parts.
Pressure range = -1 to 1 bar(-14.5 to 14.5 psi)
output signal = 1 x PNP / 1 x analogue
Degree of protection = IP65
Ambient temperature = 0°C to 70°C
High overpressure and vacuum resistance
output signal = 1 x PNP / 1 x analogue
Degree of protection = IP65
Ambient temperature = 0°C to 70°C
High overpressure and vacuum resistance
Gerelateerde Links
- Norgren Pressure Sensor, -1bar Min, 1bar Max, Transistor Output, Relative Reading
- Norgren 34D Series Pressure Sensor, -1bar Min, 1bar Max, Transistor Output, Relative Reading
- Norgren 54D Series Pressure Sensor, 0bar Min, 16bar Max, Transistor Output, Relative Reading
- Norgren 34D Series Pressure Sensor, -1bar Min, 10bar Max, Transistor Output, Relative Reading
- Norgren 34D Series Pressure Sensor, 0bar Min, 100bar Max, Transistor Output, Relative Reading
- Norgren 34D Series Pressure Sensor, 0bar Min, 160bar Max, Transistor Output, Relative Reading
- Norgren 34D Series Pressure Sensor, 0bar Min, 40bar Max, Transistor Output, Relative Reading
- Norgren 34D Series Pressure Sensor, 0bar Min, 16bar Max, Transistor Output, Relative Reading