TE Connectivity Pressure Sensor, 0bar Min, 7bar Max, Digital Output, Gauge Reading
- RS-stocknr.:
- 207-4703
- Fabrikantnummer:
- U5600-00000E-007BA
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 286,86
(excl. BTW)
€ 347,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 286,86 |
| 5 - 9 | € 269,40 |
| 10 - 24 | € 262,49 |
| 25 + | € 255,93 |
*prijsindicatie
- RS-stocknr.:
- 207-4703
- Fabrikantnummer:
- U5600-00000E-007BA
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 7bar | |
| Accuracy | ±0.1 % | |
| Output Type | Digital | |
| Media Measured | Gas, Liquid Level | |
| Supply Voltage | 3.6 V dc | |
| Interface | I2C | |
| IP Rating | IP66 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 7bar | ||
Accuracy ±0.1 % | ||
Output Type Digital | ||
Media Measured Gas, Liquid Level | ||
Supply Voltage 3.6 V dc | ||
Interface I2C | ||
IP Rating IP66 | ||
- Land van herkomst:
- CN
The TE Connectivity U5600 series wireless pressure transducer enclosed in a stainless steel and polycarbonate housing. The high accuracy 24-bit ADC digital output wireless transducer eliminates hard wiring and provides remote process control and monitoring via Bluetooth® 4.0 wireless communication.
Heavy industrial CE approval
Operating temperature -20°C to +85°C
Total error band ±0.75%
Operating temperature -20°C to +85°C
Total error band ±0.75%
Gerelateerde Links
- TE Connectivity Pressure Sensor, 0bar Min, 350bar Max, Digital Output, Gauge Reading
- RS PRO Pressure Sensor, 0bar Min, 7bar Max, Voltage Output, Gauge Reading
- RS PRO Pressure Sensor, 0bar Min, 7bar Max, I2C Output, Gauge Reading
- TE Connectivity Pressure Sensor, 0bar Min, 10bar Max, I2C Output, Gauge Reading
- TE Connectivity MEAS M5200 Series Pressure Sensor, 0bar Min, 6bar Max, Gauge Reading
- TE Connectivity MEAS M5200 Series Pressure Sensor, 0bar Min, 16bar Max, Gauge Reading
- TE Connectivity M3200 Series Pressure Sensor, 0bar Min, 10bar Max, I 2C Output, Gauge Reading
- WIKA IS-3 Series Gauge Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading