TE Connectivity Pressure Sensor
- RS Stock No.:
- 200-6122
- Mfr. Part No.:
- MS580301BA01-00
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
€ 1.728,32
(exc. VAT)
€ 2.091,28
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 + | € 21,604 | € 1.728,32 |
*price indicative
- RS Stock No.:
- 200-6122
- Mfr. Part No.:
- MS580301BA01-00
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CH
The TE Connectivity MS5803-01BA is a new generation of high resolution altimeter sensors with SPI and I2C bus interface. The MS5803-01BA HE is the high endurance pad technology version of the MS5803-01BA pressure sensor module. It is optimized for altimeters and variometers with an altitude resolution of 10 cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24 bit ΔΣ ADC with internal factory calibrated coefficients.
Supply voltage 1.8 to 3.6V
Operating range: 10 to 1300mbar, -40 to +85°C
High resolution module, 10cm
Operating range: 10 to 1300mbar, -40 to +85°C
High resolution module, 10cm
Related links
- TE Connectivity Pressure Sensor
- TE Connectivity Absolute Pressure Sensor
- TE Connectivity Barometric Pressure Sensor, 30bar Operating Max, Surface Mount, 8-Pin, 50bar Overload Max
- TE Connectivity Barometric Pressure Sensor, 5bar Operating Max, Surface Mount, 8-Pin, 30bar Overload Max
- TE Connectivity Absolute Pressure Sensor, 12bar Operating Max, Surface Mount, 8-Pin, 30bar Overload Max
- TE Connectivity Barometric Pressure Sensor, 14bar Operating Max, Surface Mount, 8-Pin, 30bar Overload Max
- TE Connectivity Barometric Pressure Sensor, 1100mbar Operating Max, Surface Mount, 8-Pin, 10bar Overload Max, QFN
- TE Connectivity Absolute Pressure Sensor, 1bar Operating Max, Surface Mount, 8-Pin, 10bar Overload Max, SMD