Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
- RS-stocknr.:
- 177-8855
- Fabrikantnummer:
- XMEP250BV21F
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 178,97
(excl. BTW)
€ 216,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 178,97 |
*prijsindicatie
- RS-stocknr.:
- 177-8855
- Fabrikantnummer:
- XMEP250BV21F
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Hydraulic Oil | |
| Process Connection | G1/4 | |
| Electrical Connection | 3 Pin Male Connector AMP SUPERSEAL 1.5 | |
| Analogue Output | 4 → 20 mA | |
| Response Time | <=2 ms | |
| Series | XMEP | |
| Maximum Current | 23 mA | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | Fluorocarbon FPM, Stainless Steel AISI 316L | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +100°C | |
| Mounting Type | Thread Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Hydraulic Oil | ||
Process Connection G1/4 | ||
Electrical Connection 3 Pin Male Connector AMP SUPERSEAL 1.5 | ||
Analogue Output 4 → 20 mA | ||
Response Time <=2 ms | ||
Series XMEP | ||
Maximum Current 23 mA | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material Fluorocarbon FPM, Stainless Steel AISI 316L | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +100°C | ||
Mounting Type Thread Mount | ||
Pressure transmitter - XMEP - 250bar - G1/4A male - 4..20mA - AMP Sup - set of 1
Gerelateerde Links
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 60bar Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 250bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 250bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 250bar Max, 1 x PNP, Analogue Output, Differential Reading
- Gems Sensors Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- Telemecanique Sensors XMEP Series Pressure Sensor, 150bar Max, Analogue Output, Differential Reading