Telemecanique Sensors Pressure Switch, 0psi Min, 300psi Max, Analogue Output
- RS-stocknr.:
- 176-7918
- Fabrikantnummer:
- XMLP300PP730
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 173,11
(excl. BTW)
€ 209,46
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 173,11 |
*prijsindicatie
- RS-stocknr.:
- 176-7918
- Fabrikantnummer:
- XMLP300PP730
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 300psi | |
| Accuracy | 0.1 %, ±0.5 (Measurement) % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | |
| Analogue Output | 0 → 10 V | |
| Electrical Connection | 3 Pin Male Connector | |
| Response Time | ≤2 ms | |
| Maximum Current | 7 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | Stainless Steel 316L | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Thread Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 300psi | ||
Accuracy 0.1 %, ±0.5 (Measurement) % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | ||
Analogue Output 0 → 10 V | ||
Electrical Connection 3 Pin Male Connector | ||
Response Time ≤2 ms | ||
Maximum Current 7 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Stainless Steel 316L | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Thread Mount | ||
- Land van herkomst:
- MX
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.
Gerelateerde Links
- Telemecanique Sensors Pressure Switch, 0psi Min, 300psi Max, Analogue Output
- RS PRO Pressure Sensor, 0psi Min, 300psi Max, Analogue Output, Relative Reading
- Telemecanique Sensors Pressure Switch, -14.5psi Min, 300psi Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0psi Min, 100psi Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0psi Min, 3000psi Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0psi Min, 6000psi Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0psi Min, 1000psi Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0psi Min, 200psi Max, Analogue Output