Telemecanique Sensors Pressure Switch, 0psi Min, 200psi Max, Analogue Output

Subtotaal (1 eenheid)*

€ 172,91

(excl. BTW)

€ 209,22

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 172,91

*prijsindicatie

RS-stocknr.:
176-7907
Fabrikantnummer:
XMLP200PD130
Fabrikant:
Telemecanique Sensors
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Telemecanique Sensors

Minimum Pressure Reading

0psi

Maximum Pressure Reading

200psi

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Analogue Output

0.5 → 4.5 V

Electrical Connection

4 Pin M12 Male Connector

Response Time

≤2 ms

Maximum Current

7 mA

Supply Voltage

5 V dc

Housing Material

Stainless Steel 316L

IP Rating

IP65, IP67, IP69K

Mounting Type

Thread Mount

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Land van herkomst:
MX
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.

Gerelateerde Links