Telemecanique Sensors Pressure Switch, 0bar Min, 100bar Max, Analogue Output
- RS-stocknr.:
- 176-7890
- Fabrikantnummer:
- XMLP100BD21F
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 193,72
(excl. BTW)
€ 234,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 193,72 |
*prijsindicatie
- RS-stocknr.:
- 176-7890
- Fabrikantnummer:
- XMLP100BD21F
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | 0.1 %, ±0.5 (Measurement) % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | 4 Pin M12 Male Connector | |
| Response Time | ≤2 ms | |
| Maximum Current | 23 mA | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | FPM, Stainless Steel 316L | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Thread Mount | |
| IP Rating | IP65, IP67, IP69K | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy 0.1 %, ±0.5 (Measurement) % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection 4 Pin M12 Male Connector | ||
Response Time ≤2 ms | ||
Maximum Current 23 mA | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material FPM, Stainless Steel 316L | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Thread Mount | ||
IP Rating IP65, IP67, IP69K | ||
Telemecanique Pressure Sensor
The Telemecanique sensors pressure sensor is an analogue thread mount type sensor. It integrates a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. This pressure sensor rated at less than 9bar or 100psi. The range of this sensor is Osisense XM. It has load short-circuit reverse polarity protection. This product content's weight is 0.094kg. The ambient air temperature for operation is between -30°C and 85°C. The ambient air temperature for storage is between -50°C and 100°C. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9bar or 100psi. These transmitters integrate a metal pressure measuring cell. This measuring cell is welded directly onto the AISI 316L stainless steel.
Features and Benefits
• Accuracy ±0.5 (Measurement) %,0.1%
• Analogue output 4mA to 20mA
• Electrical connection 4-pin M12 male connector
• Housing material FPM, stainless steel 316L
• Maximum current 23mA
• Maximum pressure reading 100bar
• Media measured air, fresh water, gas, hydraulic oil, refrigeration fluid, etc.
• Minimum pressure reading 0bar
• Mounting type is thread mount
• Response time2 ms
• Supply voltage 12VDC to 24 VDC
• Analogue output 4mA to 20mA
• Electrical connection 4-pin M12 male connector
• Housing material FPM, stainless steel 316L
• Maximum current 23mA
• Maximum pressure reading 100bar
• Media measured air, fresh water, gas, hydraulic oil, refrigeration fluid, etc.
• Minimum pressure reading 0bar
• Mounting type is thread mount
• Response time2 ms
• Supply voltage 12VDC to 24 VDC
Applications
• Air compressors
• All pneumatic or hydraulic industrial systems
• HVAC
• Irrigation
• Machine tools
• Mobile crane
• Moulding machines
• Railway
• Stamping machines
• Vacuum formers
• Water pumping and treatment
• All pneumatic or hydraulic industrial systems
• HVAC
• Irrigation
• Machine tools
• Mobile crane
• Moulding machines
• Railway
• Stamping machines
• Vacuum formers
• Water pumping and treatment
Certifications
• CE certified
• CULus
• EAC
• IP65 rated
• IP67 rated
• IP69 rated
• RCM
• CULus
• EAC
• IP65 rated
• IP67 rated
• IP69 rated
• RCM
Gerelateerde Links
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 100bar Max, Analogue Output, Differential Reading
- RS PRO Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- SICK Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- Siemens Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- ifm electronic Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- Telemecanique Sensors XM Series Pressure Switch, 0bar Min, 6bar Max, Analogue Output
- Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output