Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 60bar Max, Analogue Output, Relative Reading
- RS-stocknr.:
- 136-5037
- Fabrikantnummer:
- 3100B0060G01E000
- Fabrikant:
- Gems Sensors
Subtotaal (1 eenheid)*
€ 192,29
(excl. BTW)
€ 232,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 53 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 192,29 |
*prijsindicatie
- RS-stocknr.:
- 136-5037
- Fabrikantnummer:
- 3100B0060G01E000
- Fabrikant:
- Gems Sensors
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
| Merk | Gems Sensors | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil | |
| Process Connection | G1/4 | |
| Electrical Connection | 4-Pin M12 x 1 Connector | |
| Analogue Output | 4 → 20 mA | |
| Response Time | 1 ms | |
| Maximum Current | 2 (Sink & Source) mA | |
| Series | 3100 | |
| Supply Voltage | 8 → 30 V dc | |
| Housing Material | 17-4 PH Stainless Steel (Wetted Part) | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Threaded | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Gems Sensors | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Media Measured Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil | ||
Process Connection G1/4 | ||
Electrical Connection 4-Pin M12 x 1 Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time 1 ms | ||
Maximum Current 2 (Sink & Source) mA | ||
Series 3100 | ||
Supply Voltage 8 → 30 V dc | ||
Housing Material 17-4 PH Stainless Steel (Wetted Part) | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- GB
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
Gerelateerde Links
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 60bar Max, Analogue Output, Relative Reading
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Relative Reading
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading